Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- RS Stock No.:
- 176-7045
- Mfr. Part No.:
- ADAPT/FMEM/FMEF
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7045
- Mfr. Part No.:
- ADAPT/FMEM/FMEF
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | RF Adapter | |
| Adapter Type | FME Male to FME Female | |
| Converts From Type | FME | |
| Converts to Type | FME | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type RF Adapter | ||
Adapter Type FME Male to FME Female | ||
Converts From Type FME | ||
Converts to Type FME | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
This adaptor: FME male to FME female, does not change the gender nor type of your connector. It will simply provide you with a slight connector extension. Adaptors are very useful for situations where you have found your desirable product, but cannot find it with the connector type you need for installation. Adaptors are a quick, simple and cost-effective solution to the extensive variation of connector types within the RF industry. Siretta has one of the most comprehensive ranges of RF Adaptors to try and suit the needs of every one of our customers. Simply use our filter search system on the 'RF Adaptors' product page to find the adaptor type you need.
FME Male
FME Female
Related links
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight SMA Connector Male Male
- Siretta Right Angle Male Female
