Siretta Right Angle Coaxial Adapter Male Female
- RS Stock No.:
- 554-260
- Mfr. Part No.:
- ADAPT/QMAM/N-TYPEF/RA
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save £2.65
View bulk pricing optionsSubtotal (1 unit)*
£17.90
(exc. VAT)
£21.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £17.90 | - |
| 5 + | £17.37 | £2.65 |
*price indicative
- RS Stock No.:
- 554-260
- Mfr. Part No.:
- ADAPT/QMAM/N-TYPEF/RA
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | QMA Plug to N Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | QMA | |
| Converts to Type | N Jack | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Series | ADAPT | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type QMA Plug to N Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type QMA | ||
Converts to Type N Jack | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Series ADAPT | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.
Brass body
Brass pin
Related links
- Siretta Straight Coaxial Adapter Male Female
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Siretta Right Angle Coaxial Adapter Female Male
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- TE Connectivity Right Angle 50 Ω Adapter Male Female
- RS PRO Right Angle Coaxial Adapter Male Male
