TE Connectivity Right Angle 50 Ω Adapter Male Female
- RS Stock No.:
- 680-071
- Mfr. Part No.:
- 619383-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£235.61
(exc. VAT)
£282.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £235.61 | £117.805 |
*price indicative
- RS Stock No.:
- 680-071
- Mfr. Part No.:
- 619383-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | RF Adapter | |
| Product Type | Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMPM | |
| Impedance | 50Ω | |
| Mount Type | Threaded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | China RoHS 2 | |
| Series | SMA Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type RF Adapter | ||
Product Type Adapter | ||
Converts From Type SMA | ||
Converts to Type SMPM | ||
Impedance 50Ω | ||
Mount Type Threaded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Standards/Approvals China RoHS 2 | ||
Series SMA Series | ||
- COO (Country of Origin):
- MX
The TE Connectivity Adapter SMPM to SMA Jack Right Angle is a Compact RF solution designed for high-frequency signal transitions between SMPM and SMA interfaces. Its right angle configuration supports space-constrained layouts while maintaining excellent electrical performance. Ideal for test and measurement setups, this adapter ensures secure mating and minimal signal loss across precision RF systems.
Converts SMPM Interface to SMA jack for versatile RF connectivity
Right angle design for efficient use in tight spaces
Supports high-frequency signal integrity in test and measurement environments
Related links
- TE Connectivity Right Angle RF Adapter 1GHz Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- RF Solutions Right Angle 50 Ω RF Adapter Male Female
- Telegartner Right Angle 50 Ω RF Adapter 6GHz Male Female
- Rosenberger Right Angle 50 Ω RF Adapter 10GHz Male Female
- Siretta Right Angle Coaxial Adapter Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 11GHz Male Female
