TE Connectivity Straight 50 Ω Adapter 6GHz Female Female
- RS Stock No.:
- 786-416
- Mfr. Part No.:
- 2081559-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£333.81
(exc. VAT)
£400.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £333.81 | £166.905 |
*price indicative
- RS Stock No.:
- 786-416
- Mfr. Part No.:
- 2081559-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | In-Series Adapter | |
| Product Type | Adapter | |
| Converts From Type | Jack | |
| Converts to Type | N Jack | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Silver | |
| Converts to Gender - Contact | Female | |
| Body Plating | Silver | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Length | 36.7mm | |
| Standards/Approvals | RoHS | |
| Series | In-Series Adapter | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type In-Series Adapter | ||
Product Type Adapter | ||
Converts From Type Jack | ||
Converts to Type N Jack | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Silver | ||
Converts to Gender - Contact Female | ||
Body Plating Silver | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Length 36.7mm | ||
Standards/Approvals RoHS | ||
Series In-Series Adapter | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity In-Series Adapter is a reliable solution designed for seamless connections between two 7/16 Series jacks, facilitating robust signal transfer and broad compatibility in various applications.
Panel mount type promotes secure and stable attachment for high-performance use
Impedance rating of 50 Ω optimises signal integrity in RF applications
Operating frequency range extends to 6 GHz, meeting diverse application needs
Operating temperature range spans from -55 to 125 °C for reliable performance
Related links
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω Adapter 6GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω Adapter 6GHz Male Male
- Radiall Straight 75 Ω RF Adapter 6GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
