TE Connectivity Straight 50 Ω Adapter 6GHz Male Male
- RS Stock No.:
- 786-414
- Mfr. Part No.:
- 2081557-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£333.81
(exc. VAT)
£400.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £333.81 | £166.905 |
*price indicative
- RS Stock No.:
- 786-414
- Mfr. Part No.:
- 2081557-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | In-Series Adapter | |
| Product Type | Adapter | |
| Converts From Type | Type N | |
| Converts to Type | N Plug | |
| Mount Type | Straight | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Copper | |
| Converts to Gender - Connector | Male | |
| Body Plating | Silver | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS | |
| Series | Between Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type In-Series Adapter | ||
Product Type Adapter | ||
Converts From Type Type N | ||
Converts to Type N Plug | ||
Mount Type Straight | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Copper | ||
Converts to Gender - Connector Male | ||
Body Plating Silver | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS | ||
Series Between Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity Adapter provides a reliable connection solution for N Type and 7/16 interfaces, designed specifically for seamless signal transmission between differing connector types.
Straight body orientation ensures minimal signal loss
N Type Interface on Side A and 7/16 Interface on Side B enhance versatility
Supports a frequency range up to 6 GHz for high-performance applications
Operates within a temperature range of -55 to 125 °C for diverse environments
Complies with EU RoHS and REACH regulations for environmentally-conscious usage
Related links
- TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω SMA Connector 6GHz Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Radiall Straight 75 Ω RF Adapter 6GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω Adapter 6GHz Female Female
