CALTEST Right Angle 50 Ω Coaxial Adapter 8GHz Male Female

Subtotal (1 unit)*

£13.30

(exc. VAT)

£15.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.30

*price indicative

RS Stock No.:
735-621
Mfr. Part No.:
CT3388
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Adapter Type

Type N Male-to-Type N Female

Product Type

Coaxial Adapter

Converts From Type

Type N

Converts to Type

Type N

Mount Type

Threaded

Impedance

50Ω

Orientation

Right Angle

Operating Frequency

8GHz

Coupling Style

Threaded

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Series

CT

Standards/Approvals

RoHS

The CALTEST N-Type Right-Angle RF Coaxial Adapter is engineered for 50 ohm systems, offering a male plug to female jack configuration. Built with brass and nickel-plated housing Plus BeCu contacts, it ensures durability and precision for demanding test and measurement applications.

In-series coaxial adapter N-male to N-female

Right-angle style for space-efficient connections

Impedance of 50 ohm for matched systems

Frequency range from DC to 8 GHz

Related links