TE Connectivity Straight 50 Ω RF Adapter 26.5GHz Female Female
- RS Stock No.:
- 726-048
- Mfr. Part No.:
- 2503475-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£20,577.69
(exc. VAT)
£24,693.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20,577.69 | £41.155 |
*price indicative
- RS Stock No.:
- 726-048
- Mfr. Part No.:
- 2503475-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RF Adapter | |
| Adapter Type | In-Series Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Polarity | Standard | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Contact Material | Beryllium Copper | |
| Series | SMA | |
| Standards/Approvals | RoHS | |
| Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RF Adapter | ||
Adapter Type In-Series Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Polarity Standard | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Contact Material Beryllium Copper | ||
Series SMA | ||
Standards/Approvals RoHS | ||
Length 22.23mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Hermetically Sealed Panel Mount RF Adapters designed for high-pressure and airtight applications. . Used in applications with a high pressure differential, hermetically sealed panel mount RF adapters feature a glass bead soldered into the connector for an airtight seal.
Rugged connector for harsh environments
Panel mount bulkhead adapters
Stainless-steel – Nickel plated
<lt/>1 x 10e-8 atm ccm/second leakage rate
For use in vacuum sealed environments
50 Ω impedance
Related links
- TE Connectivity Straight 50 Ω between Series Adapter 26.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Female Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω Coaxial Adapter 15GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Female
- TE Connectivity Straight 50 Ω Adapter 18GHz Female Female
