TE Connectivity Straight 50 Ω Adapter 18GHz Female Female
- RS Stock No.:
- 787-632
- Mfr. Part No.:
- 1059731-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£217.59
(exc. VAT)
£261.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £217.59 | £72.53 |
*price indicative
- RS Stock No.:
- 787-632
- Mfr. Part No.:
- 1059731-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Adapter Type | In-Series Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA jack | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Series | Between Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Adapter Type In-Series Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA jack | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Body Plating Stainless Steel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Series Between Series | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector serves as a reliable interface, facilitating seamless connections between various RF coaxial connector series while ensuring optimal performance across diverse applications.
Constructed from Durable stainless steel and nickel-plated brass for superior longevity
Designed for low VSWR to enhance signal integrity across connections
Versatile configurations include both male and female jack variations for flexible application
Compatible with panel mount and bulkhead designs for easy integration
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- Radiall T 50 Ω RF Adapter 18GHz Female Female
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
