Siretta Straight SMA Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.71
10 - 24£4.33
25 +£3.82

*price indicative

RS Stock No.:
696-903
Mfr. Part No.:
ADAPT/SMBF/SMAM
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

SMA Connector

Converts From Type

SMA

Converts to Type

SMB

Orientation

Straight

Contact Plating

Gold

Length

17.14mm

Standards/Approvals

RoHS

The Siretta RF Adapter enables secure conversion between SMA male to SMB female interfaces, allowing compatibility across different coaxial systems. It is built with a gold-plated brass body for durability, brass pins for efficient signal transfer and Teflon insulator for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.

Durable construction

Compact form factor for easy installation

Gold plated pin for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy