Siretta Straight Coaxial Adapter Female Male

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

£6.97

(exc. VAT)

£8.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.97-
10 - 49£5.6518%
50 - 99£4.3238%
100 +£3.4949%

*price indicative

RS Stock No.:
554-238
Mfr. Part No.:
ADAPT/QMAF/SMAM
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Adapter

Adapter Type

QMA Socket to SMA Plug

Converts From Type

QMA

Converts to Type

SMA

Orientation

Straight

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Male

Body Plating

Nickel

Series

ADAPT

Standards/Approvals

RoHS

Length

23.1mm

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.

Brass body

Teflon insulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy