Molex Straight 50 Ω Coaxial Adapter 6GHz
- RS Stock No.:
- 692-009
- Mfr. Part No.:
- 73386-0840
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
£157.64
(exc. VAT)
£189.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £157.64 | £7.882 |
*price indicative
- RS Stock No.:
- 692-009
- Mfr. Part No.:
- 73386-0840
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Standards/Approvals | RoHS Compliant | |
| Series | 73386 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Standards/Approvals RoHS Compliant | ||
Series 73386 | ||
- COO (Country of Origin):
- TW
The Molex SSMCX Jack-to-SMA Plug is a meticulously engineered between-series adapter designed for seamless RF connectivity. This adapter is Ideal for applications requiring a robust and reliable connection, catering specifically to high-frequency environments up to 6 GHz. With its impressive impedance of 50 Ohms and voltage handling capacity of 170 Vrms at sea level, this product ensures minimal signal loss and optimal performance. The SSMCX to SMA Plug's straight orientation and Compact design make it perfect for integration into various electronic setups, enhancing both functionality and convenience. A Durable component for Active RF/coaxial connector systems, this adapter is positioned to support contemporary connectivity demands.
Designed for RF applications, catering to high-frequency demands up to 6 GHz
Impedance of 50 Ohms for reliable signal integrity
Voltage capability of 170 Vrms at sea level enhances operational safety
Straight orientation facilitates straightforward installations
Constructed for versatility, fitting into various electronic environments
Lightweight design at just 2.991 grams for efficient handling
Compatible with a range of cables, ensuring broad usability
Active status guarantees up-to-date compliance with industry standards
Related links
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- Yuetsu Straight Coaxial Adapter 6GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male
