Molex Straight 50 Ω Coaxial Adapter 6GHz
- RS Stock No.:
- 693-811
- Mfr. Part No.:
- 73386-0831
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£217.37
(exc. VAT)
£260.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £217.37 | £10.869 |
*price indicative
- RS Stock No.:
- 693-811
- Mfr. Part No.:
- 73386-0831
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Standards/Approvals | RoHS Compliant | |
| Series | 73386 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Standards/Approvals RoHS Compliant | ||
Series 73386 | ||
- COO (Country of Origin):
- TW
The Molex SSMCX Plug-to-SMA Plug is a sophisticated between-series adapter designed for seamless connections in RF and coaxial applications. Ideal for achieving reliable performance in high-frequency scenarios, this product accommodates frequencies up to 6 GHz while maintaining a stable impedance of 50 Ohms. Crafted from high-quality materials, it ensures durability and longevity, making it a Crucial component for professionals requiring dependable interconnectivity. With its individual bag packaging, The Molex Adapter is poised to redefine your connectivity solutions with efficiency and effectiveness, elevating your project standards without compromise.
Designed for between-series connections, enhancing compatibility
Supports high-frequency applications with a frequency range of up to 6 GHz
Maintains a stable impedance of 50 Ohms for optimal signal integrity
Straight orientation facilitates straightforward installation
Plug-to-plug gender allows easy connectivity between devices
Comes packaged individually, ensuring cleanliness and product protection
Net weight of 3.610g for lightweight convenience
No panel mount option provides flexibility in usage scenarios
Related links
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- Yuetsu Straight Coaxial Adapter 6GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
