Molex Straight 50 Ω Coaxial Adapter 110GHz
- RS Stock No.:
- 288-593
- Mfr. Part No.:
- 731640000
- Brand:
- Molex
Subtotal (1 unit)*
£1,181.09
(exc. VAT)
£1,417.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,181.09 |
*price indicative
- RS Stock No.:
- 288-593
- Mfr. Part No.:
- 731640000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | Male to Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | 1 mm Plug | |
| Converts to Type | 1 mm Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 110GHz | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Passivated | |
| Series | 73164 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type Male to Female | ||
Product Type Coaxial Adapter | ||
Converts From Type 1 mm Plug | ||
Converts to Type 1 mm Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 110GHz | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Body Plating Passivated | ||
Series 73164 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 1.0mm plug-to-1.0mm jack design, is passivated, and supports up to 110 GHz frequency.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex Straight 50 Ω Coaxial Adapter 110GHz
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 50GHz
- Molex Straight 50 Ω Coaxial Adapter 67GHz
- Molex Straight 50 Ω Coaxial Adapter 65GHz
- Molex Straight 50 Ω Coaxial Adapter 40GHz
- Molex Straight 50 Ω Coaxial Adapter 11GHz
