Molex Straight 50 Ω Coaxial Adapter 40GHz
- RS Stock No.:
- 693-818
- Mfr. Part No.:
- 73415-3020
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£214.43
(exc. VAT)
£257.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £214.43 | £4.289 |
*price indicative
- RS Stock No.:
- 693-818
- Mfr. Part No.:
- 73415-3020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMP Jack to SMP Jack | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Length | 7mm | |
| Series | 73300 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Adapter | ||
Adapter Type SMP Jack to SMP Jack | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Length 7mm | ||
Series 73300 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Molex SMP Jack-to-SMP Jack Adapter is engineered for optimal connectivity within RF and coaxial applications, delivering outstanding performance with a straight configuration. This adapter, designed for seamless integration, features a Compact 7.00mm length and is specified for use with a 50 Ohm impedance. The products robust construction ensures reliability in demanding environments, making it a preferred choice for both professional and industrial use. Its status remains active, affirming its availability for those seeking dependable and efficient connections in high-frequency scenarios. Packed in user-friendly bag packaging, the adapter is poised to meet the needs of various setup requirements, ensuring versatility and ease of deployment.
Designed for RF and coaxial connectivity
Compact 7.00mm length enhances installation flexibility
Operating frequency of up to 40 GHz for high-performance applications
Maintains a robust 50Ω impedance for consistent signal integrity
Active status ensures ongoing availability for immediate use
Straight orientation simplifies installation processes
.
Related links
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz
- Amphenol RF Straight 50 Ω RF Adapter 40GHz
- Rosenberger Straight 50 Ω Adapter 40GHz
- Yuetsu Straight 50 Ω Coaxial Adapter 40GHz Male
- Yuetsu Straight 50 Ω Coaxial Adapter 40GHz Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
