Phoenix Contact Straight Coaxial Adapter 0.3GHz, 6 GHz
- RS Stock No.:
- 170-619
- Mfr. Part No.:
- 2867843
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.40
(exc. VAT)
£46.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.40 |
*price indicative
- RS Stock No.:
- 170-619
- Mfr. Part No.:
- 2867843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Type N Female | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Orientation | Straight | |
| Operating Frequency | 0.3GHz, 6GHz | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Length | 38mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coaxial Adapter | ||
Adapter Type Type N Female | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Orientation Straight | ||
Operating Frequency 0.3GHz, 6GHz | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Length 38mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact adapter is designed for control cabinet feed through, with a frequency range of 0.3 GHz to 6 GHz. It features a compact design for space saving installation and easy system conforming connection technology. The adapter is ideal for adapting between antenna cables and is suitable for indoor and outdoor use. With a degree of protection of IP65, it ensures reliable performance in various environmental conditions.
Compact design for space saving installation
Easy installation with system conforming connection technology
Suitable for adapting between antenna cables
Degree of protection of IP65 for reliable performance
Suitable for indoor and outdoor use
Related links
- Phoenix Contact 90° Coaxial Adapter 0.3GHz, 6 GHz
- RS PRO Straight 50 Ω Coaxial Adapter 0.3GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Female Male
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
