Subtotal (1 unit)*
£81.37
(exc. VAT)
£97.64
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.37 |
*price indicative
- RS Stock No.:
- 830-644
- Mfr. Part No.:
- GG.AS500
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Finish | Stainless Steel | |
| Material | 304 Stainless Steel | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Finish Stainless Steel | ||
Material 304 Stainless Steel | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
Length 98mm | ||
- COO (Country of Origin):
- IT
The Elesa Latch clamp is designed for secure and tight closure of covers in industrial applications. Manufactured from C10 zinc plated steel with a Durable polyurethane handle, it ensures strength, reliability and ease of use while allowing adjustable positioning for precise fastening.
Polyurethane handle in red colour improves grip
Ensures tight and secure closure of covers
Adjustable pulling hook allows length fine tuning
Suitable for various industrial fastening applications
