Elesa Clamp Clamp

Image representative of range

Subtotal (1 unit)*

£55.61

(exc. VAT)

£66.73

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.61

*price indicative

RS Stock No.:
830-640
Mfr. Part No.:
GG.AL505
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Sub Type

Clamp

Product Type

Clamp

Finish

Zinc Plated Steel

Material

Zinc Plated Steel

Standards/Approvals

RoHS

Length

152mm

Width

44mm

COO (Country of Origin):
IT
The Elesa Latch clamp is designed for secure and tight closure of covers in industrial applications. Manufactured from C10 zinc plated steel with a Durable polyurethane handle, it ensures strength, reliability and ease of use while allowing adjustable positioning for precise fastening.

Polyurethane handle in red colour improves grip

Ensures tight and secure closure of covers

Adjustable pulling hook allows length fine tuning

Suitable for various industrial fastening applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy