Beha-Amprobe CHB5 Clamp Meter, Max Current 50A ac CAT II 600V With RS Calibration
- RS Stock No.:
- 912-0043
- Mfr. Part No.:
- CHB5
- Brand:
- Beha-Amprobe
- RS Stock No.:
- 912-0043
- Mfr. Part No.:
- CHB5
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Absolute Maximum AC Current Measurement | 50A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Model Number | CHB5 | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 10µA ac | |
| Clamp Meter Type | Leakage Clamp Meter | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Functions Measured | AC Current, AC Voltage | |
| Jaw Capacity Busbars | 30mm | |
| True RMS | Yes | |
| Dimensions | 210 x 62 x 35.6mm | |
| Weight | 200g | |
| Length | 210mm | |
| Width | 62mm | |
| Power Source | Battery | |
| Maximum Conductor Size | 30mm | |
| AC Voltage Measurement Resolution | 0.1V | |
| Height | 35.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Safety Category | CAT II 600 V, CAT III 300V | |
| Battery Type | LR6 | |
| Safety Category Voltage | 300 V, 600V | |
| Safety Category Level | CAT II, CAT III | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Absolute Maximum AC Current Measurement 50A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Model Number CHB5 | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 10µA ac | ||
Clamp Meter Type Leakage Clamp Meter | ||
Best AC Current Accuracy ±1.5% + 5 Digits | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Functions Measured AC Current, AC Voltage | ||
Jaw Capacity Busbars 30mm | ||
True RMS Yes | ||
Dimensions 210 x 62 x 35.6mm | ||
Weight 200g | ||
Length 210mm | ||
Width 62mm | ||
Power Source Battery | ||
Maximum Conductor Size 30mm | ||
AC Voltage Measurement Resolution 0.1V | ||
Height 35.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Safety Category CAT II 600 V, CAT III 300V | ||
Battery Type LR6 | ||
Safety Category Voltage 300 V, 600V | ||
Safety Category Level CAT II, CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CHB5 Leakage Current Clampmeter
Manual range selection for current and voltage measurements
Current Measurements
Leakage Current Measurement
Voltage Measurement
Harmonics of AC Current in Magnitude (mA or A) or in Percentage (%)
Total Harmonic Distortion (% THD-F)
Harmonic measurement (up to 99th harmonic)
Crest Factor (C.F.)
True RMS Measurement
MIN/MAX/Peak Measurement
Contactless frequency measurement
Hold function
0.01 mA resolution
30 mm diameter conductor jaw capacity
Auto power-off
Safety to DIN VDE 0411/EN 61010 / IEC 61010
Standards
Supplied with
Related links
- Beha-Amprobe CHB5 Clamp Meter, Max Current 50A ac CAT II 600V With UKAS Calibration
- Beha-Amprobe CHB5 Clamp Meter, Max Current 50A ac CAT II 600V
- Beha-Amprobe CHB15-D Clamp Meter Max Current 200A ac CAT II 600V With UKAS Calibration
- Beha-Amprobe CHB15-D Clamp Meter Max Current 200A ac CAT II 600V With RS Calibration
- Beha-Amprobe CHB15-D Clamp Meter Max Current 200A ac CAT II 600V
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
