Beha-Amprobe CHB5 Clamp Meter, Max Current 50A ac CAT II 600V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

£787.00

(exc. VAT)

£944.40

(inc. VAT)

Each

£809.00

(exc. VAT)

£970.80

(inc. VAT)

RS Stock No.:
794-3257
Mfr. Part No.:
CHB5
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Absolute Maximum AC Current Measurement

50A ac

Absolute Maximum AC Voltage Measurement

600V ac

Model Number

CHB5

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(0.5% rdg + 5dgts)

Jaw Capacity Busbars

30mm

True RMS

Yes

Functions Measured

AC Current, AC Voltage

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

35.6mm

Maximum Conductor Size

30mm

Weight

200g

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Battery Type

LR6

Dimensions

210 x 62 x 35.6mm

Width

62mm

Length

210mm

Power Source

Battery

Safety Category

CAT II 600 V, CAT III 300V

Display Type

LCD

RoHS Status: Exempt

COO (Country of Origin):
TW

CHB5 Leakage Current Clampmeter


Digital Leakage Current Clamp meter (German version) with Harmonic measurement TRMS (AC) functions

4 digit liquid-crystal display
Manual range selection for current and voltage measurements
Current Measurements
Leakage Current Measurement
Voltage Measurement
Harmonics of AC Current in Magnitude (mA or A) or in Percentage (%)
Total Harmonic Distortion (% THD-F)
Harmonic measurement (up to 99th harmonic)
Crest Factor (C.F.)
True RMS Measurement
MIN/MAX/Peak Measurement
Contactless frequency measurement
Hold function
0.01 mA resolution
30 mm diameter conductor jaw capacity
Auto power-off
Safety to DIN VDE 0411/EN 61010 / IEC 61010

Standards

CAT II/600 V, CAT III/300 V

Supplied with

2 x test leads with probes (red/black), 2 x 1,5V IEC LR6 batteries, holster, instruction manual

Related links