Beha-Amprobe CHB15-D Clamp Meter, 200 A dc 200 A ac 400 V dc 400 V ac CAT II, UKAS
- RS Stock No.:
- 911-9989
- Mfr. Part No.:
- CHB15-D
- Brand:
- Beha-Amprobe
- RS Stock No.:
- 911-9989
- Mfr. Part No.:
- CHB15-D
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 200A dc | |
| Resistance Resolution | 100mΩ | |
| Maximum AC Voltage Measurement | 400V ac | |
| Maximum DC Voltage Measurement | 400V dc | |
| Maximum Resistance Measurement | 400Ω | |
| Model Number | CHB15-D | |
| DC Voltage Accuracy | ±2 % rdg + 2 Digits | |
| DC Current Resolution | 10mA | |
| AC Current Accuracy | ±2 % rdg + 4 Digits | |
| DC Current Accuracy | ±3% + 2 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | ±2 % rdg + 2 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 2 Digits | |
| AC Voltage Resolution | 0.1V ac | |
| Maximum Jaw Opening | 23mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 190g | |
| Length | 183mm | |
| Width | 63.6mm | |
| Standards/Approvals | CE | |
| Height | 35.6mm | |
| True RMS | Yes | |
| Functions Measured | AC Voltage, DC Current, Resistance, AC Current, DC Voltage | |
| Maximum AC Current Measurement | 200A ac | |
| Safety Category Voltage | 600V | |
| Battery Type | LR6 | |
| Power Source | Battery | |
| Calibrated | UKAS | |
| Display Type | LCD | |
| Safety Category Level | CAT II | |
| Maximum Conductor Size | 23mm | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 200A dc | ||
Resistance Resolution 100mΩ | ||
Maximum AC Voltage Measurement 400V ac | ||
Maximum DC Voltage Measurement 400V dc | ||
Maximum Resistance Measurement 400Ω | ||
Model Number CHB15-D | ||
DC Voltage Accuracy ±2 % rdg + 2 Digits | ||
DC Current Resolution 10mA | ||
AC Current Accuracy ±2 % rdg + 4 Digits | ||
DC Current Accuracy ±3% + 2 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy ±2 % rdg + 2 Digits | ||
AC Voltage Accuracy ±2 % rdg + 2 Digits | ||
AC Voltage Resolution 0.1V ac | ||
Maximum Jaw Opening 23mm | ||
Maximum Operating Temperature 50°C | ||
Weight 190g | ||
Length 183mm | ||
Width 63.6mm | ||
Standards/Approvals CE | ||
Height 35.6mm | ||
True RMS Yes | ||
Functions Measured AC Voltage, DC Current, Resistance, AC Current, DC Voltage | ||
Maximum AC Current Measurement 200A ac | ||
Safety Category Voltage 600V | ||
Battery Type LR6 | ||
Power Source Battery | ||
Calibrated UKAS | ||
Display Type LCD | ||
Safety Category Level CAT II | ||
Maximum Conductor Size 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Clamp Meter, 200A Maximum AC Current, 400V Maximum AC Voltage - CHB15-D
Features and Benefits:
• Measures up to200A for both AC and DC current
• 23mm jaw aperture for single-conductor clamping
• Voltage range to400V for AC and DC diagnostics
• Resistance measurement to400Ω with100mΩ resolution
• Accuracy of±2% across key functions for dependable readings
Applications
• Ideal for measuring HVAC AC supply currents
• Used with control panels for voltage verification
• Can be used for on-site resistance checks on wiring
• Appropriate for maintenance of lighting circuits up to600V category
What battery type does the instrument use?
What safety categorisation applies to the tool?
What environmental temperatures can it operate within?
What display technology is provided for readings?
What maximum conductor size will the jaw accept?
Standards
Supplied with
Related links
- Beha-Amprobe CHB15-D Clamp Meter, 200 A dc 200 A ac 400 V dc 400 V ac CAT II
- Beha-Amprobe CHB15-D Clamp Meter RSCAL
- Beha-Amprobe Clamp Meter CAT II, UKAS
- RS PRO ICMA9 Clamp Meter 400 A 600 V dc 600 V ac CAT III UKAS
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III UKAS
- Beha-Amprobe Clamp Meter CAT II, RSCAL
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector, UKAS
- Extech MA120 Clamp Meter, 200 A 200 A 600 V dc 600 V ac CAT II Non-Contact Voltage Detector
