Beha-Amprobe CHB15-D Clamp Meter, 200A dc, Max Current 200A ac CAT II 600V

Currently unavailable
Sorry, we don't know when this will be back in stock.

Calibration Options:

Each

£450.94

(exc. VAT)

£541.13

(inc. VAT)

Each

£472.94

(exc. VAT)

£567.53

(inc. VAT)

RS Stock No.:
794-3226
Mfr. Part No.:
CHB15-D
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

400V ac

Absolute Maximum DC Voltage Measurement

400V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

CHB15-D

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2% rdg + 2dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 4dgts)

Best AC Voltage Accuracy

±(2% rdg + 2dgts)

Jaw Capacity Busbars

23mm

Best DC Voltage Accuracy

±(2% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Dimensions

183 x 63.6 x 35.6mm

Resistance Measurement Resolution

100mΩ

Length

183mm

Width

63.6mm

Power Source

Battery

Height

35.6mm

Safety Category Level

CAT II

Weight

190g

Maximum Conductor Size

23mm

Maximum Operating Temperature

+50°C

Display Type

LCD

Best Resistance Measurement Accuracy

±2% + 2 Digits

Safety Category

CAT II 600V

Minimum Operating Temperature

-10°C

Safety Category Voltage

600V

Battery Type

LR6

RoHS Status: Exempt

COO (Country of Origin):
TW

CHB15-D Clamp Meter


The CHB 15 Clamp Meter (German version) is universal, multi-purpose IEC 1010, EN 61010 electrical measuring instruments. It complies with the standards and provides safe, reliable operation. The clamp meter is a valuable tool for all sorts of measurements in both trade and industry.

3 3/4 digit, digital LC-Display with Bargraph
Manual Range select for Voltage, Current and Resistance measurements
Clamp opening 23 mm
Data Hold
MIN/MAX-Value-Function
Zero-Adjust for Current measurement DC
Relativ-Function
CAT II/600 V safety rating

Standards

DIN VDE 0411/EN 61010/IEC 61010

Supplied with

2 x test leads with probes (red/black), 2 x 1,5 V IEC LR6 batteries, holster and instruction manual

Related links