Fluke -A3000FC KIT Clamp Meter, 60 mA 400 A ac 1000 V dc 600 mV ac CAT III
- RS Stock No.:
- 287-5607
- Mfr. Part No.:
- FLK-A3000FC KIT
- Brand:
- Fluke
Subtotal (1 unit)*
£582.00
(exc. VAT)
£698.40
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) shipping from 29 October 2026
Units | Per unit |
|---|---|
| 1 + | £582.00 |
*price indicative
- RS Stock No.:
- 287-5607
- Mfr. Part No.:
- FLK-A3000FC KIT
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 60mA | |
| Resistance Resolution | 0.1Ω | |
| Maximum AC Voltage Measurement | 600mV ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 600Ω | |
| Model Number | -A3000FC KIT | |
| Maximum Jaw Opening | 34mm | |
| DC Current Accuracy | 0.5 % | |
| DC Current Resolution | 10μA | |
| Resistance Measurement Accuracy | 0.5 % | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 100μA | |
| Minimum Operating Temperature | -10°C | |
| AC Voltage Accuracy | 2 % | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Current Accuracy | 1.5 % | |
| Clamp Meter Type | AC Current Clamp Meter | |
| DC Voltage Accuracy | 0.9 % | |
| Maximum Operating Temperature | 50°C | |
| Height | 203mm | |
| Weight | 340g | |
| Length | 207mm | |
| Width | 93mm | |
| Standards/Approvals | CE, FCC: T68-FBLE IC: 6627A-FBLE, CSA | |
| Safety Category Level | CAT III | |
| Battery Life | 250h | |
| Display Type | LCD | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Battery Type | 2 x AA | |
| Maximum AC Current Measurement | 400A ac | |
| Maximum Temperature Measurement | 60°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 60mA | ||
Resistance Resolution 0.1Ω | ||
Maximum AC Voltage Measurement 600mV ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 600Ω | ||
Model Number -A3000FC KIT | ||
Maximum Jaw Opening 34mm | ||
DC Current Accuracy 0.5 % | ||
DC Current Resolution 10μA | ||
Resistance Measurement Accuracy 0.5 % | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 100μA | ||
Minimum Operating Temperature -10°C | ||
AC Voltage Accuracy 2 % | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Current Accuracy 1.5 % | ||
Clamp Meter Type AC Current Clamp Meter | ||
DC Voltage Accuracy 0.9 % | ||
Maximum Operating Temperature 50°C | ||
Height 203mm | ||
Weight 340g | ||
Length 207mm | ||
Width 93mm | ||
Standards/Approvals CE, FCC: T68-FBLE IC: 6627A-FBLE, CSA | ||
Safety Category Level CAT III | ||
Battery Life 250h | ||
Display Type LCD | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
Battery Type 2 x AA | ||
Maximum AC Current Measurement 400A ac | ||
Maximum Temperature Measurement 60°C | ||
- COO (Country of Origin):
- CN
Fluke Clamp Meter, 34mm Maximum Jaw Opening, 600V Safety Category Voltage - FLK-A3000FC KIT
Features and Benefits:
• DC voltage accuracy 0.9% delivers high-accuracy DC measurements
• Resistance range 600Ω enables circuit continuity and load checks
• AC/DC current resolution 0.01mA detects very small currents
• Safety category CAT III 600V protects measurements in building installations
• Battery life 250h supports extended on-site use
Applications
• Ideal for low-voltage DC troubleshooting to 600mV
• Used with control panels requiring CAT III 600V compliance
• Can be used for resistance checks in maintenance tasks
• Suitable for portable diagnostics where compact jaw access is needed
What battery type does it use and how long will they last?
How large a conductor can be accepted in the jaws?
What are the environmental operating limits?
What display and weight considerations affect portability?
Related links
- Fluke 393 FC+ PVLEAD Clamp Meter Bundle, 999.9 A dc 999.9 A ac 600 V dc 600 V ac CAT III
- Fluke 393 FC Clamp Meter Bundle, 999.9 A dc 999.9 A ac 600 V dc 600 V ac CAT III
- PeakTech P1650 Clamp Meter, 400 A 400 A 600 V dc 400 mV ac CAT III
- Fluke 369 Clamp Meter 60 A 600 V ac CAT III
- Fluke A283FC EUR Clamp Meter CAT IV
- Fluke A3000 FC Clamp Meter, 400 mA 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Fluke A3000 FC Clamp Meter RSCAL
- Fluke A3000 FC Clamp Meter UKAS

