Chauvin Arnoux CM605 Clamp Meter, 100A dc, Max Current 100A ac With UKAS Calibration

Subtotal (1 unit)*

£280.83

(exc. VAT)

£337.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.83

*price indicative

RS Stock No.:
282-1881
Mfr. Part No.:
P06232007
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum DC Current Measurement

100A dc

Model Number

CM605

Calibrated

UKAS

Clamp Meter Type

AC/DC Clamp Meter

Maximum Conductor Size

12.5mm

COO (Country of Origin):
TW
The Multimetrix CM 605 multiple measuring clamp is designed for particularly small conductors. The extremely narrow clamp with small closing diameter (Ø 12.5 mm) allows measurements in very narrow environments. The multiple measuring clamp offers HOLD and Peak functions, measures with type AVG and has automatic zero adjustment. In addition, the multiple measuring clamp has an analog output of 10 mV / A AC or DC.

10000 Digit display
Current up to 100 A AC / DC
Voltage 600 V RMS
Ø closing diameter 12.5 mm
Analog output
HOLD / PEAK function

Related links