BK Precision BK316 Clamp Meter, 100 A 100 A 600 V dc 600 V ac CAT II, CAT III, RSCAL

Subtotal (1 unit)*

£241.44

(exc. VAT)

£289.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.44

*price indicative

RS Stock No.:
192-5011
Mfr. Part No.:
BK316
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Clamp Meter

Maximum DC Current Measurement

100A

Resistance Resolution

1Ω

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

10kΩ

Model Number

BK316

Resistance Measurement Accuracy

±1 % rdg + 3 Digits

AC Current Accuracy

±3.5 % rdg + 10 Digits

AC Current Resolution

1mA

Minimum Operating Temperature

0°C

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

AC Voltage Resolution

100mV ac

DC Voltage Resolution

100 mV dc

DC Voltage Accuracy

±1 % rdg + 2 Digits

Clamp Meter Type

Mini AC, DC Clamp Meter

DC Current Accuracy

±4.5 % rdg + 10 Digits

DC Current Resolution

1mA

Maximum Operating Temperature

40°C

Width

70mm

Height

34mm

Length

202mm

Standards/Approvals

CE

Weight

180g

Functions Measured

DC Current, AC Current, AC Voltage, DC Voltage, Resistance

Safety Category Voltage

300V, 600V

Display Type

LCD

Safety Category Level

CAT II, CAT III

Battery Type

1.5 V AAA

Battery Life

45h

Power Source

Battery

Calibrated

RSCAL

Maximum AC Current Measurement

100A

COO (Country of Origin):
TW
The 316 is the perfect Clamp Meter for many electronic applications. Because this meter was designed to measure smaller amounts of current it is Ideal for quick non-intrusive current measurements.

Auto power off

4 Digit LCD display

Low battery indicator

0.49" Clamp opening

Overload protection

AC/DC Amp ranges 10A, 80A & 100A

1mA (10A range) & 10mA resolution

Measures current between 5% to 100% full scale

Measures AC/DC Volts to 600V

Measures resistance to 10K ohms

One year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy