Sefram BK313C Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT III

Subtotal (1 unit)*

£158.89

(exc. VAT)

£190.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.89

*price indicative

RS Stock No.:
230-7443
Distrelec Article No.:
301-77-989
Mfr. Part No.:
BK313C
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Clamp Meter

Maximum DC Current Measurement

600A

Resistance Resolution

0.1Ω

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Model Number

BK313C

DC Voltage Resolution

0.1 V dc

Resistance Measurement Accuracy

±1 % rdg + 2 Digits

AC Current Accuracy

±2 % rdg + 5 Digits

AC Current Resolution

10mA

Minimum Operating Temperature

0°C

AC Voltage Accuracy

±1.2 % rdg + 5 Digits

AC Voltage Resolution

0.1V ac

DC Current Accuracy

±2 % rdg + 5 Digits

DC Current Resolution

100mA

Maximum Jaw Opening

25mm

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Accuracy

±1 % rdg + 2 Digits

Maximum Operating Temperature

40°C

Width

62mm

Height

32mm

Length

210mm

Weight

280g

Standards/Approvals

CE

True RMS

Yes

Functions Measured

Peak

Safety Category Level

CAT III

Safety Category Voltage

600V ac

Power Source

Battery

Battery Type

AAA

Display Type

LCD Backlight

Battery Life

50h

Maximum Temperature Measurement

60°C

Maximum AC Current Measurement

600A

COO (Country of Origin):
TW
The Sefram current clamp can measure current up to 600A.It can measure voltage up to 600V AC and DC. It can be used for continuity measurement with buzzer.

Current measurement up to 600A AC and DC

Range of 60A for low current measurement: 10mA resolution

Jaws opening: 25mm

Voltage measurement up to 600V AC and DC

Resistance measurement

Continuity measurement with buzzer

Automatic stop

Hold, Peak-hold (1ms) function

LCD backlighting display 4000 points

Safety: 600V - CAT III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy