Sefram MW3526BF Clamp Meter, 600 A dc 600 A ac Static

Subtotal (1 unit)*

£313.99

(exc. VAT)

£376.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.99

*price indicative

Calibration Options:

Each

£388.99

(exc. VAT)

£466.79

(inc. VAT)

RS Stock No.:
219-3063
Distrelec Article No.:
301-77-998
Mfr. Part No.:
MW3526BF
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Clamp Meter

Maximum DC Current Measurement

600A dc

Resistance Resolution

0.1Ω

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V

Maximum Resistance Measurement

100kΩ

Model Number

MW3526BF

AC Voltage Resolution

10mV

DC Current Accuracy

±1.5 % rdg + 5 Digits

DC Current Resolution

0.01A

Maximum Jaw Opening

45 mm

DC Voltage Resolution

10mV to 100mV V

Resistance Measurement Accuracy

±1 % rdg + 5 Digits

AC Current Accuracy

1.5 % rdg + 5 Digits

Minimum Operating Temperature

0°C

AC Voltage Accuracy

±1.7 % rdg + 7 Digits

DC Voltage Accuracy

0.7 % rdg + 2 Digits

Clamp Meter Type

AC/DC Clamp Meter

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

242mm

Width

88 mm

Weight

435g

Length

242mm

True RMS

Yes

Functions Measured

Moy, Max, Min, Low Pass Filter, Functions Peak Hold, Hold, Automatic Power-off Voltage detector without contact

Non-Contact Voltage Detector

Yes

Maximum AC Current Measurement

600A ac

Safety Category Voltage

1000V

Distrelec Product Id

30177998

Maximum Conductor Size

37 mm

Battery Life

50h

Maximum Temperature Measurement

50°C

Display Type

LCD Backlight

Power Source

9 V Battery

Safety Category Level

Static

COO (Country of Origin):
TW
The Sefram MW35 series 600 A AC/DC power clamp meter. It can also be used with Bluetooth Interface and SEFRAM connect application.

Power measurement, PF, THD and harmonics of 1 to 25

Frequency measurement

Indication of phase rotation

Resistance measurement, continuity and diode test

Voltage detector without contact

Related links