Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac, RSCAL
- RS Stock No.:
- 914-589
- Mfr. Part No.:
- FMHT82564-0
- Brand:
- Stanley
Subtotal (1 unit)*
£153.97
(exc. VAT)
£184.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.97 |
*price indicative
- RS Stock No.:
- 914-589
- Mfr. Part No.:
- FMHT82564-0
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Digital Multimeter | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 10mΩ | |
| Model Number | FMHT82564-0 | |
| Functions Measured | Resistance, DC Voltage, AC Voltage, Capacitance, DC Current, AC Current | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Maximum AC Current Measurement | 600A ac | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Digital Multimeter | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 10mΩ | ||
Model Number FMHT82564-0 | ||
Functions Measured Resistance, DC Voltage, AC Voltage, Capacitance, DC Current, AC Current | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Maximum AC Current Measurement 600A ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Smart Digital Multimeter with clamp is a device automatically calculates the values and simultaneously displays Voltage (AC/DC) and Resistance or Continuity. It have Smart function for automatic measurement OR Select the desired measurement.
Dedicated cord storage on the side of the appliance
Display 2-line screen with variable brightness settings
Related links
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac, UKAS
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac, RSCAL Calibrated
- Chauvin Arnoux CM604 Digital Clamp Multimeter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc RSCAL Calibrated
- Kyoritsu K2117R Clamp Meter 1 kA 600 V dc 600 V ac, RSCAL
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac
- RS PRO Digital Digital Multimeter 600 V ac, RSCAL Calibrated


