Stanley FMHT82563-0 Digital Digital Multimeter, 600 A ac, 600 V ac
- RS Stock No.:
- 279-2261
- Mfr. Part No.:
- FMHT82563-0
- Brand:
- Stanley
Subtotal (1 unit)*
£91.42
(exc. VAT)
£109.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.42 |
*price indicative
- RS Stock No.:
- 279-2261
- Mfr. Part No.:
- FMHT82563-0
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Display Type | Digital | |
| Model Number | FMHT82563-0 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Current Measurement | 600A ac | |
| Maximum Resistance Measurement | 10mΩ | |
| Maximum Frequency | 3kHz | |
| Power Source | Battery | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Length | 220mm | |
| Height | 150mm | |
| Weight | 350g | |
| Safety Category Level | Hex Socket Cap | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Display Type Digital | ||
Model Number FMHT82563-0 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Current Measurement 600A ac | ||
Maximum Resistance Measurement 10mΩ | ||
Maximum Frequency 3kHz | ||
Power Source Battery | ||
Standards/Approvals CE | ||
Width 90mm | ||
Length 220mm | ||
Height 150mm | ||
Weight 350g | ||
Safety Category Level Hex Socket Cap | ||
Safety Category Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Smart Digital Multimeter device automatically calculates the values and simultaneously displays Voltage (AC/DC) and Resistance or Continuity. It have Smart function for automatic measurement OR Select the desired measurement.
Reinforced case
Dedicated cord storage on the back of the device
Related links
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac, RSCAL Calibrated
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac, UKAS Calibrated
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac, UKAS
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac, RSCAL
- RS PRO Digital Digital Multimeter 600 V ac
- RS PRO Digital Digital Multimeter 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 600 V ac



