Chauvin Arnoux CM604 Digital Clamp Multimeter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- RS Stock No.:
- 886-449
- Mfr. Part No.:
- P06232009Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£160.73
(exc. VAT)
£192.88
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £160.73 |
*price indicative
- RS Stock No.:
- 886-449
- Mfr. Part No.:
- P06232009Z
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Digital Clamp Multimeter | |
| Resistance Resolution | 0.1Ω | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Model Number | CM604 | |
| Maximum Jaw Opening | 30mm | |
| Minimum Operating Temperature | 5°C | |
| AC Voltage Accuracy | ±1.2 % rdg + 5 Digits | |
| AC Voltage Resolution | 1mV ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| Resistance Measurement Accuracy | ±1.2 % rdg + 5 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| AC Current Resolution | 10mA | |
| Temperature Resolution | 1°C | |
| DC Voltage Accuracy | ±(0.5% + 8 pt) | |
| Temperature Measurement Accuracy | ±1.5 % rdg + 5 °C | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Maximum Operating Temperature | 40°C | |
| Weight | 295g | |
| Height | 35mm | |
| Width | 75mm | |
| Length | 225mm | |
| Standards/Approvals | No | |
| Functions Measured | AC Voltage, DC Voltage, Resistance, Temperature, Diode, DC Current, Frequency, AC Current, Capacitance, Continuity | |
| True RMS | Yes | |
| Display Type | Backlit LCD | |
| Maximum AC Current Measurement | 400A | |
| Safety Category Voltage | 600V | |
| Maximum Conductor Size | 30mm | |
| Battery Type | AAA | |
| Non-Contact Voltage Detector | Yes | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Maximum Temperature Measurement | 1000°C | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Digital Clamp Multimeter | ||
Resistance Resolution 0.1Ω | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
Model Number CM604 | ||
Maximum Jaw Opening 30mm | ||
Minimum Operating Temperature 5°C | ||
AC Voltage Accuracy ±1.2 % rdg + 5 Digits | ||
AC Voltage Resolution 1mV ac | ||
DC Voltage Resolution 0.1 mV dc | ||
Resistance Measurement Accuracy ±1.2 % rdg + 5 Digits | ||
AC Current Accuracy ±2.5 % rdg + 10 Digits | ||
AC Current Resolution 10mA | ||
Temperature Resolution 1°C | ||
DC Voltage Accuracy ±(0.5% + 8 pt) | ||
Temperature Measurement Accuracy ±1.5 % rdg + 5 °C | ||
Clamp Meter Type AC Current Clamp Meter | ||
Maximum Operating Temperature 40°C | ||
Weight 295g | ||
Height 35mm | ||
Width 75mm | ||
Length 225mm | ||
Standards/Approvals No | ||
Functions Measured AC Voltage, DC Voltage, Resistance, Temperature, Diode, DC Current, Frequency, AC Current, Capacitance, Continuity | ||
True RMS Yes | ||
Display Type Backlit LCD | ||
Maximum AC Current Measurement 400A | ||
Safety Category Voltage 600V | ||
Maximum Conductor Size 30mm | ||
Battery Type AAA | ||
Non-Contact Voltage Detector Yes | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Maximum Temperature Measurement 1000°C | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
Related links
- Chauvin Arnoux CM604 Digital Clamp Multimeter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Chauvin Arnoux CM604 Digital Clamp Multimeter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
- RS PRO Clamp Meter RSCAL
- Extech MA445 Clamp Meter RSCAL
- Fluke 365 Clamp Meter RSCAL
- Fluke 323 Clamp Meter 400 A 600 V dc 600 V ac CAT IV RSCAL
- Megger DCM320 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, RSCAL
- Megger DCM340 Clamp Meter RSCAL
