Extech EX655 Clamp Meter, 600 A dc 600 A ac 1000 V dc 750 V ac Frame Profile, CAT III 600 V Non-Contact Voltage
- RS Stock No.:
- 881-055
- Mfr. Part No.:
- EX655
- Brand:
- Extech
Subtotal (1 unit)*
£240.00
(exc. VAT)
£288.00
(inc. VAT)
FREE delivery for orders over £60.00
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £240.00 |
*price indicative
- RS Stock No.:
- 881-055
- Mfr. Part No.:
- EX655
- Brand:
- Extech
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Clamp Meter | |
| Resistance Resolution | 0.1Ω | |
| Maximum DC Current Measurement | 600A dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Model Number | EX655 | |
| AC Current Resolution | 10mA | |
| AC Current Accuracy | ±2.5 % rdg | |
| Temperature Resolution | 1°C | |
| Minimum Operating Temperature | -40°C | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Jaw Opening | 30mm | |
| AC Voltage Accuracy | ±1.2 % rdg | |
| AC Voltage Resolution | 1mV ac | |
| DC Current Accuracy | ±2.5 % rdg | |
| DC Current Resolution | 10mA | |
| DC Voltage Accuracy | ±0.8 % rdg | |
| DC Voltage Resolution | 0.1 mV dc | |
| Maximum Operating Temperature | 1000°C | |
| Length | 77mm | |
| Width | 41mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Weight | 265g | |
| Height | 228mm | |
| Functions Measured | Multifunction including AC/DC Current (EX655) | |
| True RMS | Yes | |
| Battery Type | AAA | |
| Non-Contact Voltage Detector | Yes | |
| Display Type | LCD Backlight | |
| Maximum Conductor Size | 350mm² | |
| Safety Category Voltage | 1000V dc | |
| Safety Category Level | Frame Profile, CAT III 600 V | |
| Calibrated | UKAS | |
| Power Source | Battery Power Supply | |
| Maximum AC Current Measurement | 600A ac | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Clamp Meter | ||
Resistance Resolution 0.1Ω | ||
Maximum DC Current Measurement 600A dc | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 60mΩ | ||
Model Number EX655 | ||
AC Current Resolution 10mA | ||
AC Current Accuracy ±2.5 % rdg | ||
Temperature Resolution 1°C | ||
Minimum Operating Temperature -40°C | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Jaw Opening 30mm | ||
AC Voltage Accuracy ±1.2 % rdg | ||
AC Voltage Resolution 1mV ac | ||
DC Current Accuracy ±2.5 % rdg | ||
DC Current Resolution 10mA | ||
DC Voltage Accuracy ±0.8 % rdg | ||
DC Voltage Resolution 0.1 mV dc | ||
Maximum Operating Temperature 1000°C | ||
Length 77mm | ||
Width 41mm | ||
Standards/Approvals UL, RoHS, CE | ||
Weight 265g | ||
Height 228mm | ||
Functions Measured Multifunction including AC/DC Current (EX655) | ||
True RMS Yes | ||
Battery Type AAA | ||
Non-Contact Voltage Detector Yes | ||
Display Type LCD Backlight | ||
Maximum Conductor Size 350mm² | ||
Safety Category Voltage 1000V dc | ||
Safety Category Level Frame Profile, CAT III 600 V | ||
Calibrated UKAS | ||
Power Source Battery Power Supply | ||
Maximum AC Current Measurement 600A ac | ||
- COO (Country of Origin):
- CN
