HARTING Female Contact Insert 17 Way for use with Circular Connectors M17

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.94

(exc. VAT)

£3.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.94
10 - 24£2.71
25 +£2.37

*price indicative

RS Stock No.:
738-102
Mfr. Part No.:
21175060000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

17

For Use With

Circular Connectors M17

Material

Polyamide (PA)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

Circular Connectors M17

COO (Country of Origin):
RO
The HARTING Female Insert is designed for use in circular connectors, providing reliable crimp termination for electrical connections. With a rated current of 3.6 A and a robust polyamide construction, it ensures durability and performance in various applications.

Features & Benefits


Rated current of 3.6 A supports efficient power transmission

Crimp termination allows for secure and reliable connections

Female gender design facilitates easy integration into existing systems

Constructed from polyamide (PA) for enhanced durability

Operating temperature range from -40 °C to 125 °C ensures versatility

Complies with IEC 60664-1 and IEC 61984 for safety standards

UL 2237/2238 approval guarantees quality and reliability

Black colour provides a professional appearance

17 contacts enable multiple connections in a Compact design

RoHS and China RoHS compliant for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS compliant?


Yes, this product is RoHS and China RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy