HARTING Male Contact Insert 17 Way for use with Circular Connectors M17
- RS Stock No.:
- 737-796
- Mfr. Part No.:
- 21175050000
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.94 |
| 10 - 24 | £2.71 |
| 25 + | £2.37 |
*price indicative
- RS Stock No.:
- 737-796
- Mfr. Part No.:
- 21175050000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Number of Contacts | 17 | |
| For Use With | Circular Connectors M17 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Circular Connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact Insert | ||
Gender Male | ||
Insert Type Contact | ||
Number of Contacts 17 | ||
For Use With Circular Connectors M17 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide (PA) | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series Circular Connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING Male Insert is designed for use in circular connectors, providing reliable electrical connections in various applications. With a rated current of 3.6 A and a robust polyamide construction, it ensures durability and performance in demanding environments.
Features & Benefits
Crimp termination allows for secure and reliable connections
Male design facilitates easy integration into existing systems
Polyamide (PA) material offers excellent mechanical strength
Rated current of 3.6 A supports efficient power transmission
Maximum operating temperature of 125 °C ensures performance in high-heat applications
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with multiple standards including RoHS and IEC 60664-1 for safety
17 contacts provide versatile connectivity options
Black colour aids in easy identification and aesthetic integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Male Contact Insert 4 Way for use with Circular Connectors M17
- HARTING Male Contact Insert 12 Way for use with Circular Connectors M17
- HARTING Female Contact Insert 17 Way for use with Circular Connectors M17
- Phoenix Contact Male Contact Insert 17 Way
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- HARTING Male Contact Insert 9 Way for use with Circular Connector
- HARTING Female Contact Insert 12 Way for use with Circular Connectors M17
- Phoenix Contact Female Contact Insert 17 Way
