TE Connectivity Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 0.13 → 0.36
- RS Stock No.:
- 470-870
- Mfr. Part No.:
- 2232905-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £185.00 | £0.023 |
*price indicative
- RS Stock No.:
- 470-870
- Mfr. Part No.:
- 2232905-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 1.8mm | |
| Wire Size | 0.13 → 0.36 | |
| Termination Method | Crimp | |
| Series | 22329 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 1.8mm | ||
Wire Size 0.13 → 0.36 | ||
Termination Method Crimp | ||
Series 22329 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust socket contact is engineered for high-performance connectivity in various applications, ensuring reliability and excellence. Designed to handle an operating voltage of 250 VAC, it incorporates advanced locking lance contact retention features, perfect for applications requiring secure connections. The crimp termination accommodates wire sizes ranging from 26 AWG to 22 AWG, making it versatile for different wiring needs. Crafted from phosphor bronze, the contact base offers enhanced durability, while the tin plating ensures effective conductivity and resistance to corrosion. Suitable for signal applications, this product embodies the essence of economy and efficiency, making it a valuable addition to your electronic assembly solutions.
Locking lance design enhances contact retention within the housing
Constructed from high quality phosphor bronze for increased durability
Features both tin and pre tin plated surfaces for optimal electrical performance
Operating temperature range allows the product to function in extreme environments
Compatible with a wide range of wire insulation diameters fostering flexibility in application
Reel packaging method ensures efficient handling and organisation during production
Constructed from high quality phosphor bronze for increased durability
Features both tin and pre tin plated surfaces for optimal electrical performance
Operating temperature range allows the product to function in extreme environments
Compatible with a wide range of wire insulation diameters fostering flexibility in application
Reel packaging method ensures efficient handling and organisation during production
