TE Connectivity, TXRSize 23/H Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 503-857
- Distrelec Article No.:
- 302-67-663
- Mfr. Part No.:
- 465315-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£237.33
(exc. VAT)
£284.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £237.33 |
*price indicative
- RS Stock No.:
- 503-857
- Distrelec Article No.:
- 302-67-663
- Mfr. Part No.:
- 465315-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 23/H | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 26.5mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 23/H | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 26.5mm | ||
Series TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized backshell is engineered for a wide range of industrial applications, featuring robust aluminium construction that ensures durability under extreme conditions. This model is designed with a cable entry diameter suitable for various cable sizes, making it a versatile solution for complex connectivity requirements. Its straight body orientation and olive drab finish offer both functional and aesthetic advantages, ensuring seamless integration in intricate systems. With an operating temperature range that spans from -65 to 175 °C, this backshell guarantees reliable performance even in harsh environments, making it an essential component for military and aerospace operations.
Constructed from high-quality aluminium for enhanced durability
Engineered to withstand extreme operating temperatures
Offers excellent salt spray resistance, ensuring longevity
Designed for compatibility with various circular connector shapes
Features a low halogen content, maintaining environmental compliance
Equipped with multiple termination device options for flexibility in application
Deliverable with industry standard compliance documentation for peace of mind
Supports a wide cable entry diameter range, accommodating diverse installations
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
