TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 4-Way
- RS Stock No.:
- 481-879
- Distrelec Article No.:
- 304-65-076
- Mfr. Part No.:
- 2302483-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£159.90
(exc. VAT)
£191.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.90 | £13.325 |
*price indicative
- RS Stock No.:
- 481-879
- Distrelec Article No.:
- 304-65-076
- Mfr. Part No.:
- 2302483-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector Backshells | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Number of Contacts | 4 | |
| Series | 2302 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector Backshells | ||
Orientation Right Angle | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Number of Contacts 4 | ||
Series 2302 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity back shell, constructed from durable PA 66 material, offers a reliable solution for your connector accessory needs. Engineered for AMPSEAL 16 connectors, this right-angle, four-position component ensures optimal cable management and performance in various applications. Its robust design and low halogen content make it suitable for environmentally conscious projects, while the efficient packaging adds convenience for installation. With an operating temperature range of -40 to 125 °C, it withstands challenging conditions, ensuring continued functionality within demanding environments. This back shell effectively contributes to the longevity and reliability of connector setups across diverse sectors.
Designed specifically for AMPSEAL 16 connectors
Offers a right-angle body orientation for improved fit
Features a 90° cable exit angle for enhanced routing
Black color provides a discreet appearance in assemblies
Constructed to meet rigorous industry standards for durability
Related links
- TE Connectivity For Use With Connector Backshells, 4-Way
- TE Connectivity For Use With Connector Backshells, 6-Way
- TE Connectivity For Use With Connector Backshells, 8-Way
- TE Connectivity For Use With Connector Backshells, 3-Way
- TE Connectivity For Use With Connector Backshells, 12-Way
- TE Connectivity 4-Way
- Bulgin For Use With Connector, 4-Way
- TE Connectivity, 91H3 Right Angle Backshell
