TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 4-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-720
Distrelec Article No.:
304-65-080
Mfr. Part No.:
2302492-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Connector Backshells

Orientation

Right Angle

Housing Material

Polyamide 66

Colour

Black

Number of Contacts

4

Series

2302

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity High-quality backshell offers a robust solution for managing cable exit and connections in demanding environments. Engineered from PA 66 material, it ensures durability and resistance to thermal stress, making it suitable for a wide range of applications. The right-angle design enhances accessibility and organisation, while its four-position configuration is ideal for various connector shapes. Withstanding extreme temperatures, this backshell meets the highest industry standards, guaranteeing peace of mind for critical installations.

Optimised for exceptional durability and resistance in tough conditions

Right angle body orientation facilitates better space management

Four position design enhances compatibility with multiple connectors

Low halogen content ensures compliance with modern environmental standards

Simple packaging method for convenient handling and storage

Serviceable design allows for easy maintenance and adjustments

Compliant with EU directives assuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy