TE Connectivity, 138458-000Size 08 → 8 s Right Angle Circular Connector Backshell, For Use With Circular

Subtotal (1 unit)*

£293.65

(exc. VAT)

£352.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.65

*price indicative

RS Stock No.:
477-547
Distrelec Article No.:
303-24-090
Mfr. Part No.:
138458-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Connector

Product Type

Circular Connector Backshell

Shell Size

08 → 8 s

Orientation

Right Angle

Housing Material

Aluminium

Colour

Olive Drab

Length

24.5mm

Series

138458-000

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity rugged backshell is engineered for high-performance connectivity in challenging environments. Designed to accommodate cable entries ranging from 0.2 to 6.4 mm, this backshell provides exceptional durability and reliability. Crafted from lightweight aluminium, it features a right-angle orientation for ease of installation in tight spaces. Its olive drab finish ensures visibility while maintaining a professional appearance. Ideal for a variety of industrial applications, this backshell integrates seamlessly with circular connectors, ensuring a secure fit that withstands the rigors of operation. The versatility of this product, along with its compliance with stringent industry standards, makes it an essential component for enhancing the longevity and performance of your connectors.

Ruggedized design enhances protection against mechanical stresses

Right-angle orientation simplifies cabling in confined spaces

Composed of aluminium to reduce overall weight without sacrificing strength

Resistant to salt spray, ensuring performance in harsh conditions

Compatible with multiple connector shell sizes for versatile applications

Cadmium plating provides additional corrosion resistance

Low halogen content supports environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy