TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 3-Way

Subtotal (1 box of 12 units)*

£154.93

(exc. VAT)

£185.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£154.93£12.911

*price indicative

RS Stock No.:
476-194
Distrelec Article No.:
304-65-075
Mfr. Part No.:
2302482-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Connector Backshells

Orientation

Right Angle

Housing Material

Polyamide 66

Colour

Black

Number of Contacts

3

Series

2302

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity Backshell is expertly designed to enhance the performance and reliability of your connector systems. Featuring a robust construction from PA 66, it ensures durability in demanding environments. Its right-angle orientation optimises space efficiency, making it an ideal choice for applications requiring compactness. With a total of three positions, this backshell supports versatile connectivity options. It meets stringent industry standards, allowing for a safe operational temperature range of -40 °C to 125 °C. Designed for rectangular connector shapes, this product promises to deliver seamless integration and dependable functionality.

Showcases a sleek black finish for a professional appearance

UL 94V 0 rated for superior flame resistance

Serviceable design that promotes easy maintenance

Low halogen content ensures environmental compliance

Compatible with the AMPSEAL 16 series for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy