HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- RS Stock No.:
- 746-099
- Mfr. Part No.:
- 21033091531
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.68
(exc. VAT)
£23.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.68 |
| 10 + | £18.10 |
*price indicative
- RS Stock No.:
- 746-099
- Mfr. Part No.:
- 21033091531
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Male | |
| Current | 12A | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Connector Size B | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 630V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 35.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Male | ||
Current 12A | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Connector Size B M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP65, IP67 | ||
Voltage 630V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 35.8mm | ||
- COO (Country of Origin):
- RO
The HARTING Circular connector designed for PCB applications. It features a robust push-pull locking mechanism that ensures secure connectivity in demanding environments. With its male gender design, this connector supports efficient signal and power transmission, boasting a rated current of 12 A and a rated voltage of 630 V. It is built for front mounting, making integration into existing systems straightforward. The connector is shielding and suited for reflow soldering termination methods, enhancing reliability in various applications. This product conforms to high standards, ensuring it meets the needs of diverse electronic systems.
Features & Benefits
Designed for front mounting, facilitating easy integration into existing systems
Push-pull locking mechanism ensures secure connection and prevents accidental disconnection
Rated for a current of 12 A and a voltage of 630 V, making it Ideal for high-power applications
Features 5 contacts, including 4 power contacts and a special 1x PE contact for grounding
Suitable for reflow soldering termination, enhancing manufacturing efficiency
Constructed with shielding capabilities, ensuring reliable performance in noisy environments
High insulation resistance greater than 10 Ω, contributing to consistent performance
Operational temperature range from -40 to +125 °C for versatility in extreme conditions
Achieves IP65/IP67 degree of protection when mated, ensuring durability against environmental factors
Compliance with IEC 61076-2-111 and IEC 61076-2-010, ensuring adherence to industry standards
Related links
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male


