TE Connectivity Strain Relief Ring for use with Connector

Subtotal (1 pack of 2 units)*

£134.20

(exc. VAT)

£161.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£134.20£67.10

*price indicative

RS Stock No.:
680-850
Mfr. Part No.:
CZ3658-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Strain Relief

Accessory Type

Ring

For Use With

Connector

Standards/Approvals

RoHS Compliant

Series

RAYCHEM

COO (Country of Origin):
US
The TE Connectivity Tinel-Lock ring is a heat recoverable metal braid terminator. It provides a method of joining a gross cable or harness shield to a customer-built connector backshell or other termination device, without prepositioning the ring on the harness. It operates at a operating temperature ranges from -65 to 200 °C with a connection DC resistance of max 1 mΩ.

Nickel titanium alloy material

Fast and easy installation

Side entry with insulating lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy