TE Connectivity Circular Connector Accessory Silver Shield Band for use with Circular Connector

Get a bulk buy discount

Add 10 more to save £2.10

View bulk pricing options

Subtotal (1 unit)*

£2.59

(exc. VAT)

£3.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£2.59-
10 - 24£2.38£2.10
25 +£2.15£11.00

*price indicative

RS Stock No.:
901-089
Mfr. Part No.:
CW2824-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Accessory

Accessory Type

Shield Band

For Use With

Circular Connector

Colour

Silver

Material

Stainless Steel

Standards/Approvals

AS85049 NAVAIR

COO (Country of Origin):
GB
The TE Connectivity Shield Termination Band Strap is a high-reliability stainless steel component engineered for circular backshell accessories. It provides a permanent mechanical and electrical bond to secure braided shielding around sensitive wire bundles in military and aerospace applications.

Compatible with size 7 circular backshells

Corrosion resistant stainless steel construction

Ensures consistent 360 degree electrical grounding

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy