TE Connectivity Circular Connector Accessory Connector Accessory for use with Circular Connector
- RS Stock No.:
- 685-896
- Mfr. Part No.:
- 6104-248-1502
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£216.00
(exc. VAT)
£259.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £216.00 | £18.00 |
*price indicative
- RS Stock No.:
- 685-896
- Mfr. Part No.:
- 6104-248-1502
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Connector Accessory | |
| For Use With | Circular Connector | |
| Standards/Approvals | RoHS Compliant | |
| Series | 6104 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Connector Accessory | ||
For Use With Circular Connector | ||
Standards/Approvals RoHS Compliant | ||
Series 6104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Insert pin assembly designed for use in circular connectors, offering reliable and high-performance connectivity. Commonly used in aerospace and industrial applications, it features Durable construction to withstand demanding environments.
Provides reliable electrical contact in demanding environments
Ensures mechanical stability under challenging conditions
Related links
- TE Connectivity Circular Connector Accessory Silver Shield Band for use with Circular Connector
- TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
- TE Connectivity Circular Connector Accessory Yellow Sealing Plug for use with Size 12 Contact Cavities
- TE Connectivity Connector Accessory Silver Jackscrew for use with FFC Connectors
- TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 2.9 mm Cable Diameter 1.1 mm Cable Diameter
- TE Connectivity Circular Connector Accessory Hardware
- Adels Contact Circular Connector Accessory White
- Lutronic Circular Connector Accessory Yellow Marking ring for use with Overmolded M12 Connectors
