Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- RS Stock No.:
- 567-204
- Mfr. Part No.:
- 1027678
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£47.39
(exc. VAT)
£56.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.39 | £4.739 |
*price indicative
- RS Stock No.:
- 567-204
- Mfr. Part No.:
- 1027678
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M12 | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Brass | |
| Series | SACC-FP-F-M12-THR PP | |
| Standards/Approvals | IEC 61076-2-010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M12 | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Brass | ||
Series SACC-FP-F-M12-THR PP | ||
Standards/Approvals IEC 61076-2-010 | ||
The Phoenix Contact Housing Screw Connection offers a robust solution designed for efficiency and reliability. With M12 push-pull external locking and front mounting capabilities, it simplifies the process of connecting devices in even the most challenging environments. Crafted from nickel-plated brass, this connector exemplifies durability and adherence to international standards. Its IP67 protection rating ensures that it withstands various environmental conditions, making it ideal for industrial applications where moisture and dust are concerns.
Facilitates easy device integration through reliable threaded fastening
Supports flexible assembly with two piece connectors for wave and THR soldering
Ensures compliance with international RoHS standards for environmental safety
IP67 rated for dependable protection against dust and moisture in harsh conditions
Related links
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- Phoenix Contact Grey Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Grey Shell Size 59 mm for use with Circular Connector
- Phoenix Contact Grey Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG36 for use with Connector
