Phoenix Contact Grey Counter Nut, Shell Size M32 for use with Connector
- RS Stock No.:
- 558-227
- Mfr. Part No.:
- 3241136
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
£2.58
(exc. VAT)
£3.10
(inc. VAT)
- RS Stock No.:
- 558-227
- Mfr. Part No.:
- 3241136
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M32 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | EU RoHS, Fulfills EU RoHS substance requirements | |
| Series | WP-CN PA M32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M32 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals EU RoHS, Fulfills EU RoHS substance requirements | ||
Series WP-CN PA M32 | ||
The Phoenix Contact Gray counter nut for M32 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable performance in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
EU RoHS
Related links
- Phoenix Contact Grey Counter Nut, Shell Size PG9 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Light Grey Counter Nut, Shell Size PG11 for use with Connector

