Phoenix Contact Grey Counter Nut, Shell Size PG36 for use with Connector
- RS Stock No.:
- 518-795
- Mfr. Part No.:
- 3241144
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£97.83
(exc. VAT)
£117.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £97.83 | £1.957 |
*price indicative
- RS Stock No.:
- 518-795
- Mfr. Part No.:
- 3241144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG36 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Series | WP-CN PA PG36 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG36 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
Series WP-CN PA PG36 | ||
The Phoenix Contact Gray counter nut for Pg36 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable installation in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Related links
- Phoenix Contact Grey Counter Nut, Shell Size PG9 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Grey Counter Nut, Shell Size PG7 for use with Connector
- Phoenix Contact Light Grey Counter Nut, Shell Size PG36 for use with Connector
