Phoenix Contact Grey Counter Nut for use with Connector
- RS Stock No.:
- 554-862
- Mfr. Part No.:
- 3241140
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.99 | £0.20 |
*price indicative
- RS Stock No.:
- 554-862
- Mfr. Part No.:
- 3241140
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Grey | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Gray counter nut for Pg11 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable installation in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Related links
- Phoenix Contact Grey Counter Nut for use with Connector
- Phoenix Contact Light Grey Counter Nut for use with Connector
- Phoenix Contact Grey/Silver Counter Nut, Shell Size 22mm for use with Circular Connector
- Phoenix Contact Black Counter Nut for use with Connector
- Phoenix Contact Sliver Counter Nut for use with Connector
- Phoenix Contact Silver Counter Nut for use with Connector
- Phoenix Contact Grey Protective Cap for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75mm for use with Circular Connector
