Phoenix Contact Black Counter Nut, Shell Size M40 for use with Connector
- RS Stock No.:
- 518-802
- Mfr. Part No.:
- 3241237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£77.17
(exc. VAT)
£92.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £77.17 | £1.543 |
*price indicative
- RS Stock No.:
- 518-802
- Mfr. Part No.:
- 3241237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M40 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Series | WP-CN PA M40 BK | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M40 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide | ||
Series WP-CN PA M40 BK | ||
Standards/Approvals EU, RoHS | ||
The Phoenix Contact Black counter nut for M40 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable performance in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Related links
- Phoenix Contact Black Counter Nut, Shell Size PG48 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size PG9 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size M63 for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size PG36 for use with Connector
