Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- RS Stock No.:
- 487-685
- Mfr. Part No.:
- 1411219
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.98 | £1.196 |
*price indicative
- RS Stock No.:
- 487-685
- Mfr. Part No.:
- 1411219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M50 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL-M50-P-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M50 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL-M50-P-BK | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M50 x 1.5
Jet Black colour
Thread pitch 1.5 mm
Hexagon angular dimension 66.1 mm
50 mm diameter
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG48 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M63 for use with Circular Connector
