Phoenix Contact Black Counter Nut for use with Connector
- RS Stock No.:
- 558-236
- Mfr. Part No.:
- 3241225
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.19 | £0.192 |
*price indicative
- RS Stock No.:
- 558-236
- Mfr. Part No.:
- 3241225
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Black counter nut for Pg9 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Provides reliable performance in various applications. Ideal for industrial and electrical use.
Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Related links
- Phoenix Contact Black Counter Nut for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size 21mm for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size 33mm for use with Circular Connector
- Phoenix Contact Black Counter Nut for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size Pg 13.5mm for use with Contact Carrier
- Phoenix Contact Black Quick On Nut, Shell Size 34.6mm for use with Connector
- Phoenix Contact Sliver Counter Nut for use with Connector
- Phoenix Contact Silver Counter Nut for use with Connector
