Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors

Subtotal (1 pack of 50 units)*

£32.61

(exc. VAT)

£39.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£32.61£0.652

*price indicative

RS Stock No.:
483-314
Mfr. Part No.:
1618049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Colour Coding Ring

Accessory Type

Ring

For Use With

Device Connectors

Colour

Orange

Material

Fluorelastomer

Standards/Approvals

RoHS, REACH

Series

ST-Z0017

COO (Country of Origin):
DE
The Phoenix Contact Color Coding Solution is designed to enhance the efficiency of connector identification in various applications. By utilising colour rings, it ensures each connector is easily distinguishable, minimising the risk of mismatching in assembly processes. Crafted with precision, the product serves as a practical tool for maintaining organisation and clarity in environments where multiple connectors are used. Constructed from durable materials, the solution not only meets industry standards but also aligns with environmental compliance regulations, making it a reliable choice for responsible manufacturers. Its vibrant orange hue not only makes identification straightforward but also adds a touch of organisation to any workspace.

Engineered for individual marking of connectors

Promotes efficient colour coding to prevent connector mismatches

Constructed with durable mounting materials for long lasting use

Complies with EU RoHS substance requirements for environmentally friendly operations

Supports various industrial applications enhancing operational clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy